345-064-559-603

Heilind Number:EDA345-064-559-603
Manufacturer:EDAC
Manufacturer Number:345-064-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-603

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 64 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in varied applications. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches facilitate easy PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding environments. Elevate your connectivity solutions with this essential component.