345-064-559-604

Heilind Number:EDA345-064-559-604
Manufacturer:EDAC
Manufacturer Number:345-064-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-604

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring 64 positions with a pitch of .1 inches, it ensures reliable and efficient signal transmission. The right-angle mount orientation allows for space-saving installation, while the UL 94V-0 thermoplastic polyester housing guarantees durability and safety. With copper alloy contacts and an amperage rating of 3A, it provides optimal conductivity in a wide operating temperature range from -40 to 105 °C. Trust in this connector for secure and robust connections in your electronic applications.