345-064-559-607

Heilind Number:EDA345-064-559-607
Manufacturer:EDAC
Manufacturer Number:345-064-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power delivery with a 3A amperage rating. Its copper alloy contact material guarantees efficient signal transmission across its 64 positions, while the right-angle mount orientation offers versatility in installation. With a tight pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Operating flawlessly even in harsh environments, it boasts an impressive temperature range of -40 to 105°C. Elevate your electronic projects with this essential component, perfect for a wide range of applications.