345-064-559-678

Heilind Number:EDA345-064-559-678
Manufacturer:EDAC
Manufacturer Number:345-064-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-678

Detailed Description

Enhance connectivity in your electronic designs with our premium 64-position Board To Board PCB Connector. Designed for optimal performance, this connector features a right-angle mount orientation, making it easy to integrate into your PCB layouts. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, even in demanding environments. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your design projects with this essential component, a perfect choice for professionals in the electronics industry.