345-064-559-688

Heilind Number:EDA345-064-559-688
Manufacturer:EDAC
Manufacturer Number:345-064-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions with a space-saving .1-inch pitch and a single row layout. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105°C. The right-angle mount orientation offers versatility in installation, while the copper alloy contact material guarantees optimal conductivity. Whether you're designing for industrial machinery or consumer electronics, this connector is a must-have for achieving secure and efficient PCB connections. Elevate your connectivity solutions with this essential component.