345-064-559-802

Heilind Number:EDA345-064-559-802
Manufacturer:EDAC
Manufacturer Number:345-064-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a compact design boasting two rows of 64 positions, it ensures seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer convenient installation. Its right-angle mount orientation is perfect for space-saving configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector, essential for efficient board-to-board connections.