345-064-559-804

Heilind Number:EDA345-064-559-804
Manufacturer:EDAC
Manufacturer Number:345-064-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-804

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The right-angle mount orientation, along with a pitch of .1in and row spacing of .2in, offers seamless integration into your PCB layout. With 64 positions spread across two rows, it provides ample room for multiple connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Elevate your PCB assembly with this essential connector for optimal performance and efficiency.