345-064-559-807

Heilind Number:EDA345-064-559-807
Manufacturer:EDAC
Manufacturer Number:345-064-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for peak performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation even in demanding environments. With two rows of high-quality Copper Alloy contacts, it guarantees seamless data transmission with an amperage of 3A. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your circuit board. Its 64 positions, arranged in a right-angle mount orientation, provide ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity with this indispensable component.