345-064-559-808

Heilind Number:EDA345-064-559-808
Manufacturer:EDAC
Manufacturer Number:345-064-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-808

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. Featuring two rows of 64 Copper Alloy contacts with a pitch of .1 inches, it guarantees reliable signal transmission in any application. The right-angle mount orientation and .2-inch row spacing offer convenient installation, while an amperage of 3A and an operating temperature range of -40 to 105°C cater to diverse operational needs. Trust in this green-colored connector to optimize your electronic connections with precision and efficiency.