345-064-559-812

Heilind Number:EDA345-064-559-812
Manufacturer:EDAC
Manufacturer Number:345-064-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-812

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a compact design with two rows of 64 positions each, it efficiently bridges connections on your circuit boards. The right angle mount orientation offers convenience in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various operating environments. Crafted with copper alloy contacts, it guarantees secure and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and compact PCB layouts. Trust in its quality construction, even in extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.