345-064-560-201

Heilind Number:EDA345-064-560-201
Manufacturer:EDAC
Manufacturer Number:345-064-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With a straight mount orientation and a pitch of .1 inches, it offers easy installation on PCBs. The copper alloy contact material guarantees optimal conductivity, while the operating temperature range of -40 to 105 °C ensures stable performance. Perfect for a wide range of applications, this connector is a vital component for any electronic system.