345-064-560-202

Heilind Number:EDA345-064-560-202
Manufacturer:EDAC
Manufacturer Number:345-064-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-560-202

Detailed Description

Enhance your PCB connectivity with this advanced 64-position card edge connector. Engineered for seamless integration, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and two rows, it's perfect for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is ideal for a wide range of applications. Upgrade your setup with this high-performance solution.