345-064-560-203

Heilind Number:EDA345-064-560-203
Manufacturer:EDAC
Manufacturer Number:345-064-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-560-203

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 64 positions for optimal versatility. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments. Its straight mount orientation and compact pitch of .1 inch make it ideal for space-conscious applications. With copper alloy contacts and an amperage of 3A, this connector guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it offers dependable connectivity for a wide range of electronic devices. Elevate your PCB assembly with this essential component.