345-064-560-204

Heilind Number:EDA345-064-560-204
Manufacturer:EDAC
Manufacturer Number:345-064-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-560-204

Detailed Description

Elevate your connection capabilities with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With two rows and 64 positions, it offers ample space for secure mating. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries like telecommunications, computing, and automotive. Upgrade your connectivity solutions with this essential component.