345-064-560-504

Heilind Number:EDA345-064-560-504
Manufacturer:EDAC
Manufacturer Number:345-064-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-560-504

Detailed Description

Enhance connectivity in your PCB setup with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in various environments. With two rows of copper alloy contacts, it offers a secure and efficient connection, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Boasting 64 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies setup, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.