345-064-560-507

Heilind Number:EDA345-064-560-507
Manufacturer:EDAC
Manufacturer Number:345-064-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-560-507

Detailed Description

Enhance your circuit board connectivity with our ultra-efficient Board to Board PCB Connector. Designed for seamless integration, this high-performance component features 64 positions within two rows, ensuring optimal functionality for your electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments, with a wide temperature range of -40 to 105°C. Crafted with precision, the contact material of Copper Alloy offers superior conductivity, while the sleek green color adds a touch of style to your setup. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates smooth signal transmission, making it ideal for intricate PCB designs. Its straight mount orientation further simplifies installation, meeting the demands of modern electronics with ease. Elevate your connectivity solutions with this essential component, a must-have in any engineer's toolkit.