345-064-560-508

Heilind Number:EDA345-064-560-508
Manufacturer:EDAC
Manufacturer Number:345-064-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-560-508

Detailed Description

Upgrade your connectivity with this high-performance board-to-board PCB connector. Designed for precision and reliability, this connector features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless data transfer in a compact form factor. Boasting 64 positions, it provides ample connectivity options for your PCB layout. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees seamless functionality in various environments. Elevate your electronic projects with this essential component.