345-064-560-512

Heilind Number:EDA345-064-560-512
Manufacturer:EDAC
Manufacturer Number:345-064-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-560-512

Detailed Description

Enhance your circuitry with this high-quality board-to-board connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Featuring two rows of 64 copper alloy contacts, each with a pitch of .1 inches, this connector facilitates seamless data and power transmission. The straight mount orientation and .2-inch row spacing make for easy and efficient installation on your PCB. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.