345-064-560-588

Heilind Number:EDA345-064-560-588
Manufacturer:EDAC
Manufacturer Number:345-064-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-560-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers 64 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy, you can trust in its reliable conductivity. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, guarantee a snug and secure fit for your electronic components. Upgrade your setup with this essential connector, a must-have in any professional or DIY project.