345-064-560-804

Heilind Number:EDA345-064-560-804
Manufacturer:EDAC
Manufacturer Number:345-064-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-560-804

Detailed Description

Enhance connectivity within your PCB setup with our dual-row Card Edge Connector, boasting 64 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is guaranteed. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications. Its straight mount orientation offers easy installation, making it an essential component for your connectivity needs. Elevate your PCB design with this high-quality connector, designed to deliver consistent and secure connections.