345-064-560-807

Heilind Number:EDA345-064-560-807
Manufacturer:EDAC
Manufacturer Number:345-064-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-560-807

Detailed Description

Enhance your board-to-board connectivity with this high-performance card edge connector, featuring 64 positions in a double-row configuration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it guarantees secure and efficient power transmission. With a space-saving pitch of .1 inches and row spacing of .2 inches, it's perfect for compact PCB layouts. Designed for straight mounting orientation, it offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Elevate your connectivity with this essential component.