345-064-560-812

Heilind Number:EDA345-064-560-812
Manufacturer:EDAC
Manufacturer Number:345-064-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-560-812

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions spread across 2 rows, ensuring optimal connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Trust in its 3A amperage and straight mount orientation for secure and stable connections. Elevate your PCB assembly with this essential component.