345-064-560-858

Heilind Number:EDA345-064-560-858
Manufacturer:EDAC
Manufacturer Number:345-064-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-560-858

Detailed Description

Enhance your PCB connections with our innovative 64-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any setting. With a compact .1-inch pitch and dual-row layout, it offers high-density connectivity while maintaining efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, from industrial machinery to consumer electronics. Upgrade your projects with this essential connectivity solution.