345-065-500-102

Heilind Number:EDA345-065-500-102
Manufacturer:EDAC
Manufacturer Number:345-065-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-500-102

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring 65 positions in a single row, it ensures efficient signal transfer with a pitch of .1 inches and row spacing of .2 inches. The rugged UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability in various operating environments, from -40 to 105°C. Its straight mount orientation and vibrant green color make it easy to install and identify. Ideal for demanding applications, this connector is a vital component in achieving optimal performance and connectivity in PCB assemblies. Elevate your connectivity solutions with this essential product.