345-065-500-108

Heilind Number:EDA345-065-500-108
Manufacturer:EDAC
Manufacturer Number:345-065-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-500-108

Detailed Description

Elevate your PCB connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions with a single row layout, making it ideal for compact setups. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers excellent conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Install with ease thanks to its straight mount orientation. Upgrade your connectivity setup with this essential component.