345-065-520-102

Heilind Number:EDA345-065-520-102
Manufacturer:EDAC
Manufacturer Number:345-065-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-520-102

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions on a single row with a pitch of .1 inches, ensuring precise and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with Copper Alloy contacts, it offers efficient power transmission with an amperage rating of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly even in harsh environments, this connector has a wide temperature range of -40 to 105 °C. Elevate your PCB assembly projects with this essential component.