345-065-520-104

Heilind Number:EDA345-065-520-104
Manufacturer:EDAC
Manufacturer Number:345-065-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-520-104

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 65 positions with a compact .1 inch pitch, perfect for streamlined PCB assembly. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. With a straight mount orientation and precise row spacing of .2 inches, it guarantees a secure and stable connection every time. The copper alloy contact material offers excellent conductivity, while the green color adds a touch of visual distinction. Ideal for various applications, this connector can withstand temperatures ranging from -40 to 105 °C, making it a reliable choice for both commercial and industrial use. Upgrade your connectivity solutions with this essential component.