345-065-520-188

Heilind Number:EDA345-065-520-188
Manufacturer:EDAC
Manufacturer Number:345-065-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-520-188

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions in a single row, allowing for efficient data transfer. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Copper alloy contacts provide excellent conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Whether you're working on a new project or upgrading existing systems, trust in the performance of this green-colored connector for seamless connectivity.