345-065-520-402

Heilind Number:EDA345-065-520-402
Manufacturer:EDAC
Manufacturer Number:345-065-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-520-402

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Featuring a single row design with 65 positions, it ensures seamless data transmission and power delivery. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in various environments. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and stable connections. Its straight mount orientation allows for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.