345-065-520-403

Heilind Number:EDA345-065-520-403
Manufacturer:EDAC
Manufacturer Number:345-065-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-520-403

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in demanding environments, while the copper alloy contact material ensures optimal conductivity. With a compact pitch of .1 inch and straight mount orientation, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connectivity needs. Upgrade your devices with this essential component for seamless performance.