345-065-520-404

Heilind Number:EDA345-065-520-404
Manufacturer:EDAC
Manufacturer Number:345-065-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-520-404

Detailed Description

Upgrade your PCB connections with this innovative Board To Board PCB Connector, designed for seamless integration and reliable performance. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, durability is guaranteed, even in demanding environments. Featuring one row of 65 positions, each crafted with precision from Copper Alloy, connectivity is efficient and secure. The .1-inch pitch and .2-inch row spacing ensure easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and elevate your electronic projects with ease.