345-065-520-407

Heilind Number:EDA345-065-520-407
Manufacturer:EDAC
Manufacturer Number:345-065-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-520-407

Detailed Description

Enhance your PCB connectivity with our versatile Green Board To Board PCB Connector. With 65 positions and a single row design, it offers seamless integration for your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in various environments. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation onto your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Upgrade your connectivity solutions with this essential connector.