345-065-520-488

Heilind Number:EDA345-065-520-488
Manufacturer:EDAC
Manufacturer Number:345-065-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-520-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts 65 positions for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a low amperage rating of 3A and a pitch of .1 inches, this connector is perfect for a wide range of applications. Its straight mount orientation and compact size make it easy to install and suitable for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your electronic connections with this essential component.