345-065-520-602

Heilind Number:EDA345-065-520-602
Manufacturer:EDAC
Manufacturer Number:345-065-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-520-602

Detailed Description

Enhance connectivity in your electronic devices with this 65-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable performance, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. With an operating temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your PCB setup with this high-quality connector, perfect for green energy solutions and other applications.