345-065-520-603

Heilind Number:EDA345-065-520-603
Manufacturer:EDAC
Manufacturer Number:345-065-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-520-603

Detailed Description

Enhance your connectivity with our high-performance Green Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 65 contact positions for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. The .1 inch pitch and .2 inch row spacing allow for efficient PCB connections, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic designs with this essential component.