345-065-520-658

Heilind Number:EDA345-065-520-658
Manufacturer:EDAC
Manufacturer Number:345-065-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-520-658

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, this connector features 65 positions in a single row with a pitch of .1 inches, ensuring seamless communication between circuit boards. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability, even in harsh operating conditions ranging from -40 to 105°C. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this green connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.