345-065-520-678

Heilind Number:EDA345-065-520-678
Manufacturer:EDAC
Manufacturer Number:345-065-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-520-678

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 65 positions in a single row with a pitch of .1 inches and row spacing of .2 inches. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contact material, ensuring long-lasting performance even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility and stability in any application. Trust in this connector for efficient and secure board-to-board connections.