345-065-520-688

Heilind Number:EDA345-065-520-688
Manufacturer:EDAC
Manufacturer Number:345-065-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-520-688

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this green connector features 65 positions with a pitch of .1 inches, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. The straight mount orientation and compact size make it ideal for space-saving applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers optimal performance even in challenging environments. Upgrade your electronic systems with this essential component, perfect for various industries.