MS3456L20-18PY L/C

Heilind Number:EDA345-065-521-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456L20-18PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456L20-18PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-101

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Featuring a single row design with 65 positions, it boasts a reliable copper alloy contact material for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and vibrant green color add to its versatility. Upgrade your connectivity solutions with this essential component.