345-065-521-102

Heilind Number:EDA345-065-521-102
Manufacturer:EDAC
Manufacturer Number:345-065-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-102

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Boasting a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both reliable performance and environmental safety. With a single row featuring 65 copper alloy contact positions, this connector offers seamless data transfer at an amperage of 3A. Its .1-inch pitch and .2-inch row spacing allow for efficient integration, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this high-quality connector.