345-065-521-103

Heilind Number:EDA345-065-521-103
Manufacturer:EDAC
Manufacturer Number:345-065-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-103

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, it stands out for its reliable functionality, boasting an amperage of 3A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures robust protection for internal components. With a single row configuration and 65 positions, it facilitates precise and secure connections on PCBs. The contact material, made of copper alloy, guarantees optimal conductivity, while the pitch and row spacing of .1in and .2in respectively enable smooth signal transfer. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105 °C, it ensures consistent performance even in harsh environments. Perfect for a wide range of applications, this connector is a reliable solution for your connectivity needs.