345-065-521-104

Heilind Number:EDA345-065-521-104
Manufacturer:EDAC
Manufacturer Number:345-065-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-104

Detailed Description

Enhance your circuit connections with this high-performance Board-to-Board PCB Connector. Featuring 65 positions arranged in a single row, it ensures efficient signal transmission with a current rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment, from -40 to 105°C. The copper alloy contact material and .1" pitch offer optimal conductivity, while the straight mount orientation simplifies installation. Ideal for various electronic applications, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-quality connector.