345-065-521-107

Heilind Number:EDA345-065-521-107
Manufacturer:EDAC
Manufacturer Number:345-065-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-107

Detailed Description

Enhance your electronic connections with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures both safety and longevity. Each contact point is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector is perfect for high-density circuit boards. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your systems with this essential component for seamless and secure PCB connections.