345-065-521-108

Heilind Number:EDA345-065-521-108
Manufacturer:EDAC
Manufacturer Number:345-065-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design with a single row arrangement, this connector boasts 65 positions for seamless data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation and efficient signal transfer. Suitable for various applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.