345-065-521-112

Heilind Number:EDA345-065-521-112
Manufacturer:EDAC
Manufacturer Number:345-065-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 65 positions in a single row, it offers seamless and reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting quality, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is designed for precise and secure mounting. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential connector.