345-065-521-178

Heilind Number:EDA345-065-521-178
Manufacturer:EDAC
Manufacturer Number:345-065-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-178

Detailed Description

Enhance connectivity in your PCB designs with our Green Card Edge Connector. Engineered for precision and performance, this connector features 65 positions in a single row, ensuring seamless integration on your boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a professional or hobbyist, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.