345-065-521-188

Heilind Number:EDA345-065-521-188
Manufacturer:EDAC
Manufacturer Number:345-065-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-188

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row design and a pitch of .1 inch, it offers seamless integration on your circuit board. The 65 copper alloy contacts guarantee efficient power transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for high-performance electronic systems. Trust in its durability and precision for all your connectivity needs.