MS3456L20-19SW L/C

Heilind Number:EDA345-065-521-404
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456L20-19SW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456L20-19SW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-404

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a single row design with 65 positions, it offers seamless integration for optimal performance. The contact material, made of durable copper alloy, ensures reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees both strength and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a convenient choice for your connectivity needs. Available in a vibrant green color, it not only offers functionality but also adds a pop of color to your device. Trust in this high-quality connector to deliver consistent performance and seamless connections.