345-065-521-407

Heilind Number:EDA345-065-521-407
Manufacturer:EDAC
Manufacturer Number:345-065-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-407

Detailed Description

Enhance your PCB connection with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its single row layout features 65 positions with a compact pitch of .1 inches, perfect for maximizing space on your electronic assembly. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity and longevity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees efficient performance in various environments. Ideal for applications in electronics, telecommunications, and beyond, this connector elevates connectivity solutions with its quality construction and high amperage capacity of 3A.