345-065-521-412

Heilind Number:EDA345-065-521-412
Manufacturer:EDAC
Manufacturer Number:345-065-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-412

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration within your circuitry. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The straight mount orientation and a single row design with a .1-inch pitch and .2-inch row spacing make it easy to install and maintain. Featuring 65 copper alloy contact positions, it guarantees reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.